896-056-541-804

Heilind Number:EDA896-056-541-804
Manufacturer:EDAC
Manufacturer Number:896-056-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-804

Detailed Description

Introducing our high-temp card edge connectors, essential components designed for reliable board-to-board PCB connections. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With a 2-row configuration and a total of 56 positions, they facilitate efficient signal transmission in various electronic applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our commitment to quality and innovation in every product we deliver.