896-056-541-807

Heilind Number:EDA896-056-541-807
Manufacturer:EDAC
Manufacturer Number:896-056-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-807

Detailed Description

Enhance your electronics assembly with our high-temp card edge connectors. Designed for seamless integration onto PCBs, these connectors boast a resilient UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in the most demanding environments. With a steady amperage of 3A and copper alloy contact material, they guarantee reliable conductivity. Featuring two rows and 56 positions, they provide ample connectivity options while maintaining efficient board-to-board communication. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are a vital component in any electronics project.