896-056-541-808

Heilind Number:EDA896-056-541-808
Manufacturer:EDAC
Manufacturer Number:896-056-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-808

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage capacity, they ensure reliable power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers efficient PCB connectivity, with 56 positions for versatile use. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. Whether you require straight mounting orientation or need to operate within a wide temperature range from -40 to 105°C, these connectors deliver uncompromising quality and performance. Ideal for various applications, including industrial machinery, telecommunications, and automotive electronics. Elevate your connectivity standards with our high-temp Card Edge Connectors.