896-056-541-812

Heilind Number:EDA896-056-541-812
Manufacturer:EDAC
Manufacturer Number:896-056-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-541-812

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a sleek Black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability even in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The dual-row design with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with these high-performance components.