896-056-555-202

Heilind Number:EDA896-056-555-202
Manufacturer:EDAC
Manufacturer Number:896-056-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-202

Detailed Description

Discover our advanced High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. Each connector boasts a dual-row configuration with a total of 56 positions, perfect for high-density applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide a secure connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial projects. Trust in our superior quality connectors for seamless board-to-board PCB connections.