896-056-555-203

Heilind Number:EDA896-056-555-203
Manufacturer:EDAC
Manufacturer Number:896-056-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-203

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a reliable choice for your PCB needs. With a sleek black finish, they not only offer functionality but also add a touch of sophistication to your setup. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability, even in high-temperature environments. Featuring two rows and 56 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, they fit seamlessly into your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with these high-quality Card Edge Connectors.