896-056-555-204

Heilind Number:EDA896-056-555-204
Manufacturer:EDAC
Manufacturer Number:896-056-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-204

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, offering reliable performance in demanding environments. Designed for durability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a double row layout and a total of 56 positions, they provide ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing allow for easy and accurate assembly. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity game with these premium card edge connectors.