896-056-555-208

Heilind Number:EDA896-056-555-208
Manufacturer:EDAC
Manufacturer Number:896-056-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a dual-row configuration and a total of 56 positions, they offer ample room for seamless PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications. Featuring a sleek black finish and a straight mount orientation, they not only deliver on functionality but also on aesthetics. Trust in our connectors to elevate your electronic systems to a whole new level of efficiency and performance.