896-056-555-212

Heilind Number:EDA896-056-555-212
Manufacturer:EDAC
Manufacturer Number:896-056-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact pins crafted from high-quality Copper Alloy, they provide reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Boasting 56 positions, these connectors accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Upgrade your PCB assemblies with these top-of-the-line connectors for seamless and efficient board-to-board connectivity.