896-056-555-802

Heilind Number:EDA896-056-555-802
Manufacturer:EDAC
Manufacturer Number:896-056-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek Black. Delivering reliable performance, these connectors are designed for high amperage applications with a capacity of 3 A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure longevity and stability. Featuring two rows with a pitch of .125 in and row spacing of .2 in, they offer precise and secure connectivity. With 56 positions, these connectors are perfect for various board to board PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse environments. Upgrade to these connectors for seamless and efficient electronic connections.