896-056-555-803

Heilind Number:EDA896-056-555-803
Manufacturer:EDAC
Manufacturer Number:896-056-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows and a total of 56 positions, they offer ample connectivity options for your PCB assemblies. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB connectivity with these high-quality components.