896-056-555-804

Heilind Number:EDA896-056-555-804
Manufacturer:EDAC
Manufacturer Number:896-056-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-804

Detailed Description

Enhance your high temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 56 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh environment applications. Trust in their straight mount orientation for easy installation and secure attachment, making them an essential component in your electronic projects. Elevate your connectivity game with our high-quality Card Edge Connectors.