896-056-555-807

Heilind Number:EDA896-056-555-807
Manufacturer:EDAC
Manufacturer Number:896-056-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, they ensure reliable performance in demanding environments. Featuring two rows of precision-engineered copper alloy contacts, these connectors offer a total of 56 positions with a pitch of .125 inches. Their straight mount orientation and compact design make them ideal for efficient board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile solution for a wide range of applications. Upgrade your connectivity game with these high-performance Card Edge Connectors.