896-056-555-808

Heilind Number:EDA896-056-555-808
Manufacturer:EDAC
Manufacturer Number:896-056-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-555-808

Detailed Description

Introducing our High Temp Card Edge Connectors, perfect for reliable and efficient board-to-board PCB connections. These connectors feature a sleek black design and are crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and superior performance. With two rows and a total of 56 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for use in demanding environments. Upgrade your PCB setups with these high-quality Card Edge Connectors.