896-056-556-201

Heilind Number:EDA896-056-556-201
Manufacturer:EDAC
Manufacturer Number:896-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors boast a robust amperage rating of 3 A, making them ideal for high-performance applications. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures flame resistance and reliability in extreme conditions. With two rows and a total of 56 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for board-to-board PCB connections, they are a must-have for any electronic project requiring top-notch performance and durability. Upgrade your connectivity solutions with our Card Edge Connectors.