896-056-556-202

Heilind Number:EDA896-056-556-202
Manufacturer:EDAC
Manufacturer Number:896-056-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and a total of 56 positions, they offer ample connectivity options with reliable copper alloy contacts. Featuring a convenient pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your setup with these essential components.