896-056-556-203

Heilind Number:EDA896-056-556-203
Manufacturer:EDAC
Manufacturer Number:896-056-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A and reliable Copper Alloy contacts, they ensure secure power transmission. Featuring two rows and 56 positions, they offer ample connectivity options with a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a variety of applications. Trust in our connectors to deliver superior performance and durability for your PCB connectivity needs.