896-056-556-204

Heilind Number:EDA896-056-556-204
Manufacturer:EDAC
Manufacturer Number:896-056-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they provide reliable power transmission. The two rows of 56 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. The straight mount orientation makes installation a breeze. Elevate your PCB connections with these high-quality connectors.