896-056-556-208

Heilind Number:EDA896-056-556-208
Manufacturer:EDAC
Manufacturer Number:896-056-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are engineered for durability and performance, with a maximum amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer reliable housing for your PCB connections. With two rows and a total of 56 positions, these connectors provide ample space for seamless board-to-board communication. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.