896-056-556-212

Heilind Number:EDA896-056-556-212
Manufacturer:EDAC
Manufacturer Number:896-056-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-212

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With two rows of 56 positions, they offer ample connectivity options for your PCB setup. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring high reliability. Trust in our innovative solution to streamline your board-to-board connections efficiently.