896-056-556-803

Heilind Number:EDA896-056-556-803
Manufacturer:EDAC
Manufacturer Number:896-056-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-803

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for rugged environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature conditions. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees secure connections, while the double-row design with 56 positions offers ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for PCB applications. Operating within a wide temperature range from -40 to 105°C, they are suitable for a variety of industrial applications. Whether you need to connect boards or peripherals, these Card Edge Connectors deliver superior performance and durability. Upgrade your connectivity solutions today.