896-056-556-807

Heilind Number:EDA896-056-556-807
Manufacturer:EDAC
Manufacturer Number:896-056-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-807

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power delivery at a maximum amperage of 3A. The straight mount orientation and 56 positions cater to versatile connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB setups with these essential connectors, a must-have for any tech enthusiast or professional.