896-056-556-812

Heilind Number:EDA896-056-556-812
Manufacturer:EDAC
Manufacturer Number:896-056-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with a 3A amperage rating. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in the harshest environments. Featuring two rows of 56 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer versatile connectivity options. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for industrial and aerospace applications where durability and performance are critical. Elevate your PCB assembly with our high-quality Card Edge Connectors.