896-056-558-202

Heilind Number:EDA896-056-558-202
Manufacturer:EDAC
Manufacturer Number:896-056-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-202

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission for your electronic devices. Boasting a double-row design with 56 positions, these connectors offer ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. Perfect for space-constrained applications, the right-angle mount orientation and compact .2-inch row spacing optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your board-to-board interconnection needs. Upgrade your systems with confidence, choose our High Temp Card Edge Connectors for superior performance.