896-056-558-204

Heilind Number:EDA896-056-558-204
Manufacturer:EDAC
Manufacturer Number:896-056-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a 3 A amperage and copper alloy contact material, they offer dependable power transmission. The two rows of 56 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are optimal for demanding industrial applications. Their right-angle mount orientation further facilitates seamless installation. Upgrade your connectivity solutions with these high-quality connectors.