896-056-558-208

Heilind Number:EDA896-056-558-208
Manufacturer:EDAC
Manufacturer Number:896-056-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-208

Detailed Description

Enhance your PCB connectivity with these High-Temperature Card Edge Connectors. Designed for reliability in demanding environments, they feature a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 56 positions, they offer ample connectivity options for your circuit boards. The right-angle mount orientation allows for convenient installation, while the robust construction can withstand operating temperatures ranging from -40 to 105 °C. Ideal for industrial applications, these connectors deliver high performance and durability. Upgrade your PCB assembly setup with this essential component.