896-056-558-212

Heilind Number:EDA896-056-558-212
Manufacturer:EDAC
Manufacturer Number:896-056-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 56 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Ideal for space-saving designs, these connectors feature a right-angle mount orientation. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.