896-056-558-807

Heilind Number:EDA896-056-558-807
Manufacturer:EDAC
Manufacturer Number:896-056-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-807

Detailed Description

Enhance your PCB connections with our cutting-edge High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of 56 positions each, they offer ample connectivity options for your projects. Featuring copper alloy contacts and a pitch of .125 inches, these connectors guarantee seamless data transmission. Their right-angle mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors for a seamless and efficient performance.