896-056-558-808

Heilind Number:EDA896-056-558-808
Manufacturer:EDAC
Manufacturer Number:896-056-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-808

Detailed Description

Elevate your PCB connections with these high-temp card edge connectors. Designed for optimal performance, they boast a sleek black finish and meet rigorous UL 94V-0 standards with their Polyphenylene Sulfide housing. Featuring two rows of durable copper alloy contacts, each connector can handle up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity across their 56 positions. Perfect for right-angle mounting, they ensure seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Elevate your PCB connections with these high-temp card edge connectors. Designed for optimal performance, they boast a sleek black finish and meet rigorous UL 94V-0 standards with their Polyphenylene Sulfide housing. Featuring two rows of durable copper alloy contacts, each connector can handle up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity across their 56 positions. Perfect for right-angle mounting, they ensure seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application.