896-056-558-812

Heilind Number:EDA896-056-558-812
Manufacturer:EDAC
Manufacturer Number:896-056-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-558-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed to withstand extreme temperatures and ensure reliable performance. Featuring a sleek black finish and made with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also compliant with safety standards. With a dual-row layout and 56 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Mountable at a right angle, they are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Explore our range of products for more high-quality connectors and accessories.