896-056-559-201

Heilind Number:EDA896-056-559-201
Manufacturer:EDAC
Manufacturer Number:896-056-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Built for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and a total of 56 positions, they offer ample connection options for your applications. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, these connectors are suitable for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.