896-056-559-203

Heilind Number:EDA896-056-559-203
Manufacturer:EDAC
Manufacturer Number:896-056-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a double-row configuration and 56 positions, they provide ample connectivity options for your applications. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial settings. Plus, the right-angle mount orientation facilitates easy installation on your PCBs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.