896-056-559-207

Heilind Number:EDA896-056-559-207
Manufacturer:EDAC
Manufacturer Number:896-056-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 56 positions each, they offer ample space for seamless PCB connections. The copper alloy contact material ensures efficient power transmission, while the 3A amperage and .125-inch pitch cater to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. The right-angle mount orientation further adds to their versatility, making them ideal for various board-to-board PCB setups. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.