896-056-559-208

Heilind Number:EDA896-056-559-208
Manufacturer:EDAC
Manufacturer Number:896-056-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance even in extreme conditions. With a sleek black finish, these connectors not only look great but also offer reliable connectivity. Featuring a double row design with 56 positions, they provide ample space for your PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch and row spacing of .125 in and .2 in respectively, these connectors offer precise alignment on your circuit board. Perfect for tight spaces, the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temp applications. Upgrade your system's connectivity with these top-of-the-line Card Edge Connectors.