896-056-559-212

Heilind Number:EDA896-056-559-212
Manufacturer:EDAC
Manufacturer Number:896-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors boast a sleek black finish and meet stringent UL 94V-0 standards for housing material. With a 3A amperage rating, they ensure reliable power transmission. Featuring two rows of 56 positions each, they offer ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Their right-angle mount orientation facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your next project. Upgrade your PCB interconnectivity with these durable and efficient components.