896-056-559-802

Heilind Number:EDA896-056-559-802
Manufacturer:EDAC
Manufacturer Number:896-056-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a 2-row layout with 56 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortless. Perfect for right angle mounting, these connectors offer a wide operating temperature range of -40 to 105 °C, making them suitable for a variety of environments. Upgrade your setup with these essential components.