896-056-559-803

Heilind Number:EDA896-056-559-803
Manufacturer:EDAC
Manufacturer Number:896-056-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for durability and performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .125 inches, they provide secure and efficient board-to-board connectivity with 56 positions for versatile applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Trust in our connectors to deliver seamless performance in your electronic systems.