896-056-559-804

Heilind Number:EDA896-056-559-804
Manufacturer:EDAC
Manufacturer Number:896-056-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring resistance to high temperatures and harsh environments. With a dual-row configuration and a total of 56 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial and electronic projects. Their right-angle mount orientation allows for easy installation on your PCBs, making them a versatile and essential component in your electronic assembly. Elevate your connectivity solutions with these high-quality Card Edge Connectors.