896-056-559-808

Heilind Number:EDA896-056-559-808
Manufacturer:EDAC
Manufacturer Number:896-056-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-808

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double-row layout and 56 positions, they offer ample connectivity for your PCB assemblies. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable signal transmission. Perfect for space-saving installations, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation further enhances flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your electronic projects with these advanced Card Edge Connectors.