896-056-559-812

Heilind Number:EDA896-056-559-812
Manufacturer:EDAC
Manufacturer Number:896-056-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-559-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With 56 positions spread across 2 rows at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic applications. Trust in their right-angle mount orientation for space-saving installation and secure connectivity. Upgrade your setup with these essential components for optimal performance.