896-056-560-201

Heilind Number:EDA896-056-560-201
Manufacturer:EDAC
Manufacturer Number:896-056-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed to deliver reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With two rows of contacts made from high-quality Copper Alloy, they offer a secure and efficient connection. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 56 positions for seamless integration. Designed for versatility, these connectors offer right-angle mount orientation, making them suitable for a wide range of applications. With an operating temperature range spanning from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these essential components.