896-056-560-202

Heilind Number:EDA896-056-560-202
Manufacturer:EDAC
Manufacturer Number:896-056-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are engineered to withstand operating temperatures ranging from -40 to 105 °C. With a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, they ensure secure and efficient power transmission. Featuring two rows and 56 positions, these connectors offer ample connectivity options for your PCB needs. Their straight mount orientation and .125-inch pitch make for easy installation, while a row spacing of .2 inches allows for efficient board-to-board connections. Upgrade your setup with these essential connectors, a must-have in any electronic assembly project.