896-056-560-802

Heilind Number:EDA896-056-560-802
Manufacturer:EDAC
Manufacturer Number:896-056-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding conditions. With an amperage rating of 3 A and copper alloy contact material, they offer efficient power transmission while maintaining signal integrity. The double-row design, with a pitch of .125 in and row spacing of .2 in, provides ample connectivity with 56 positions for seamless integration. Suitable for straight mount orientation, these connectors guarantee secure PCB connections. Operating within a wide temperature range of -40 to 105 °C, they are ideal for various industrial applications. Trust in our high-quality connectors for dependable performance in your projects.