896-056-560-803

Heilind Number:EDA896-056-560-803
Manufacturer:EDAC
Manufacturer Number:896-056-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-560-803

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 56 positions each, they offer ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material ensures durability and conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB assembly today with these high-performance Card Edge Connectors.