896-056-560-804

Heilind Number:EDA896-056-560-804
Manufacturer:EDAC
Manufacturer Number:896-056-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-560-804

Detailed Description

Discover our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Boasting a 2-row configuration and 56 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Trust in our top-of-the-line connectors for seamless board-to-board PCB connections.