896-056-560-812

Heilind Number:EDA896-056-560-812
Manufacturer:EDAC
Manufacturer Number:896-056-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of precision-engineered copper alloy contacts, each boasting a current rating of 3 A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate 56 positions, offering ample connectivity options. Suitable for straight mounting orientation, these connectors guarantee seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.