896-058-500-802

Heilind Number:EDA896-058-500-802
Manufacturer:EDAC
Manufacturer Number:896-058-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-500-802

Detailed Description

Enhance the performance of your high-temperature electronic devices with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and 58 positions across 2 rows, they offer ample connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Their straight mount orientation and black color make them versatile for various designs. Upgrade your connectivity solutions with these high-temp connectors for seamless performance.