896-058-500-808

Heilind Number:EDA896-058-500-808
Manufacturer:EDAC
Manufacturer Number:896-058-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-500-808

Detailed Description

Discover our High Temp Card Edge Connectors, specially designed for reliable connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also flame resistant. With a 3A amperage rating, they provide efficient power transmission while maintaining signal integrity. The copper alloy contact material ensures optimal conductivity, while the double-row design with 58 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Choose the straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.