896-058-500-812

Heilind Number:EDA896-058-500-812
Manufacturer:EDAC
Manufacturer Number:896-058-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-500-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for utmost durability. With a contact material of Copper Alloy, they ensure reliable conductivity, while their 2-row configuration and 58 positions offer extensive connectivity options. The .125" pitch and .2" row spacing provide precise alignment, perfect for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications.Upgrade your PCB assembly with our high-performance Card Edge Connectors, setting a new standard for reliability and efficiency.