896-058-520-201

Heilind Number:EDA896-058-520-201
Manufacturer:EDAC
Manufacturer Number:896-058-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity with 58 positions available. Perfect for board-to-board PCB connections, these connectors guarantee secure and stable data transfer. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various applications. Upgrade your electronic assemblies with these top-quality connectors, meeting the highest industry standards for performance and reliability.